Eaton M22 2-Axis Joystick Stick Maintained, IP66

Subtotal (1 unit)*

$208.52

(exc. GST)

$229.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.52

*price indicative

RS Stock No.:
272-1266
Mfr. Part No.:
178575 M22-WRJS2V
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Number of Axes

2

Product Type

Joystick

Switch Technology

Maintained

IP Rating

IP66

Handle Type

Stick

Standards/Approvals

CSA/VDE/IEC/UL/CE

Maximum Operating Temperature

70°C

Minimum Operating Temperature

25°C

COO (Country of Origin):
DE
The Eaton Moeller series M22 joystick that is fitted with front ring and operating frequency is 2000 operations per hour. It has titanium bezel colour and plastic bezel material.

Shock resistance

Actuating force 5 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy