ABB MJS5 2-Axis Joystick Stick Maintained, IP66

Subtotal (1 unit)*

$187.64

(exc. GST)

$206.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.64

*price indicative

RS Stock No.:
237-3042
Mfr. Part No.:
1SFA611705R6006
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Axes

2

Product Type

Joystick

Series

MJS5

Switch Technology

Maintained

IP Rating

IP66

Handle Type

Stick

Contact Material

Chrome Metal

Joystick Travel

Momentary, 4-Position

Mechanical Life

500000Operations

Standards/Approvals

RoHS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN
The ABB MJS5 is the non illuminated, 4 position maintained function modular Joystick. The colour of the joystick is the black and the material used for the bezel is the chrome metal.

IP degree of protection is IP66

Ambient temperature for the operation is the -25 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy