Eaton Eaton Moeller 2-Axis Joystick Lever Momentary, IP66, 0pA
- RS Stock No.:
- 272-1322
- Mfr. Part No.:
- 184958 M22-WJS4-4CK10-BVP
- Brand:
- Eaton
Subtotal (1 unit)*
$296.55
(exc. GST)
$326.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 19 November 2026
- Plus 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.55 |
*price indicative
- RS Stock No.:
- 272-1322
- Mfr. Part No.:
- 184958 M22-WJS4-4CK10-BVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Number of Axes | 2 | |
| Product Type | Joystick | |
| Switch Technology | Momentary | |
| IP Rating | IP66 | |
| Handle Type | Lever | |
| Switch Contact Current | 0pA | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Number of Axes 2 | ||
Product Type Joystick | ||
Switch Technology Momentary | ||
IP Rating IP66 | ||
Handle Type Lever | ||
Switch Contact Current 0pA | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 joystick that is fitted with front ring and it has titanium bezel colour and plastic bezel material.
With retraction in 0 position
Note
Eaton formerly known as Moeller
Related links
- Eaton 2-Axis Joystick Stick Momentary 0A
- Eaton 2-Axis Joystick Lever Momentary 415 V ac, 415 V dc
- Eaton 2-Axis Joystick Lever Momentary 400 V ac, 400 V dc
- Eaton 2-Axis Joystick Round Momentary 0A
- Eaton 2-Axis Joystick Lever Maintained 0A
- Eaton 4-Axis Joystick Lever Momentary 400 V ac, 400 V dc
- Eaton 4-Axis Joystick Stick Momentary, IP66
- Eaton 4-Axis Joystick Stick Momentary 0A
