Eaton Eaton Moeller 2-Axis Joystick Lever Momentary, IP66, 415 V ac, 415 V dc
- RS Stock No.:
- 272-1261
- Mfr. Part No.:
- 178570 M22-WJS2H
- Brand:
- Eaton
Subtotal (1 unit)*
$198.59
(exc. GST)
$218.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.59 |
*price indicative
- RS Stock No.:
- 272-1261
- Mfr. Part No.:
- 178570 M22-WJS2H
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Joystick | |
| Number of Axes | 2 | |
| Series | Eaton Moeller | |
| Switch Technology | Momentary | |
| IP Rating | IP66 | |
| Handle Type | Lever | |
| Contact AC Voltage | 415V ac | |
| Contact DC Voltage | 415V dc | |
| Mechanical Life | 100000Operations | |
| Standards/Approvals | CSA, VDE, UL, CE, IEC | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Joystick | ||
Number of Axes 2 | ||
Series Eaton Moeller | ||
Switch Technology Momentary | ||
IP Rating IP66 | ||
Handle Type Lever | ||
Contact AC Voltage 415V ac | ||
Contact DC Voltage 415V dc | ||
Mechanical Life 100000Operations | ||
Standards/Approvals CSA, VDE, UL, CE, IEC | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 joystick that is fitted with front ring and operating frequency is 2000 operations per hour. It has titanium bezel colour and plastic bezel material.
Shock resistance
Actuating force 5 N
Note
Eaton formerly known as Moeller
Related links
- Eaton 2-Axis Joystick Lever Momentary 400 V ac, 400 V dc
- Eaton 2-Axis Joystick Lever Momentary 0A
- Eaton 2-Axis Joystick Stick Momentary, IP66
- Eaton 2-Axis Joystick Stick Momentary 0A
- Eaton 4-Axis Joystick Lever Momentary 400 V ac, 400 V dc
- Eaton 2-Axis Joystick Lever Spring Return 240 V ac
- Eaton 2-Axis Joystick Lever Stay Put 240 V ac
- EAO 2-Axis Joystick Lever Momentary 250 V ac, 5A
