APEM TS 2-Axis USB Thumbstick Conical, Castle Spring Return, IP68, IP69K, 12 V dc, 50mA
- RS Stock No.:
- 123-5675
- Mfr. Part No.:
- TSAA3S14A
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$453.66
(exc. GST)
$499.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $453.66 |
| 5 - 9 | $448.24 |
| 10 - 24 | $440.23 |
| 25 + | $416.53 |
*price indicative
- RS Stock No.:
- 123-5675
- Mfr. Part No.:
- TSAA3S14A
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Series | TS | |
| Number of Axes | 2 | |
| Product Type | USB Thumbstick | |
| Switch Technology | Spring Return | |
| IP Rating | IP68, IP69K | |
| Handle Type | Conical, Castle | |
| Switch Contact Current | 50mA | |
| Contact Configuration | SPST | |
| Contact Material | Brass | |
| Joystick Travel | 50 ° | |
| Terminal Type | Wire | |
| Mechanical Life | 1000000Cycles | |
| Contact DC Voltage | 12V dc | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Series TS | ||
Number of Axes 2 | ||
Product Type USB Thumbstick | ||
Switch Technology Spring Return | ||
IP Rating IP68, IP69K | ||
Handle Type Conical, Castle | ||
Switch Contact Current 50mA | ||
Contact Configuration SPST | ||
Contact Material Brass | ||
Joystick Travel 50 ° | ||
Terminal Type Wire | ||
Mechanical Life 1000000Cycles | ||
Contact DC Voltage 12V dc | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- US
Apem TS Series USB Thumbstick
Apem TS series of proportional hall effect thumbsticks offer a reliable & rugged switching solution. The TS series are a submersible IP68 product, meaning the joystick can be used within both internal & external applications. Constructed from a glass filled nylon body with black oxide plated brass, coupled with a silicone boot.
Features and Benefits
Non-contact hall effect technology.
Can be submerged up to 1 m, rated to IP68.
Optional USB output available.
Thumbsticks
Related links
- APEM 2-Axis USB Thumbstick Button Spring Return IP69K 50mA
- APEM 2-Axis USB Thumbstick Button Spring Return IP68 50mA
- APEM 2-Axis Thumbstick Castle Spring Return IP68 100mA
- APEM 2-Axis Joystick Push Button Castle IP69K 12 V dc, 50mA
- APEM 3-Axis Thumbstick Castle Momentary IP69K 50mA
- APEM 2-Axis Thumbstick Stick Spring Return IP69K 100mA
- APEM 2-Axis Joystick Castle Hall Effect 5 V ac 50mA
- APEM 5-Axis Joystick Castle Momentary IP69K 50mA
