APEM TS 2-Axis Joystick Castle Hall Effect Sensor, IP69K, IP67, 12 V dc, 50mA
- RS Stock No.:
- 267-5093
- Mfr. Part No.:
- TS6A1S02A
- Brand:
- APEM
Subtotal (1 unit)*
$275.47
(exc. GST)
$303.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.47 |
*price indicative
- RS Stock No.:
- 267-5093
- Mfr. Part No.:
- TS6A1S02A
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Series | TS | |
| Number of Axes | 2 | |
| Product Type | Joystick | |
| Switch Technology | Hall Effect Sensor | |
| IP Rating | IP69K, IP67 | |
| Handle Type | Castle | |
| Switch Contact Current | 50mA | |
| Contact Configuration | SPST | |
| Contact Material | Brass with Silver Plated | |
| Joystick Travel | 50 ° | |
| Mechanical Life | 1000000Cycles | |
| Contact DC Voltage | 12V dc | |
| Standards/Approvals | EN61000-6-3:2001, EN61000-4-3, EN61000-4-3 Level 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Series TS | ||
Number of Axes 2 | ||
Product Type Joystick | ||
Switch Technology Hall Effect Sensor | ||
IP Rating IP69K, IP67 | ||
Handle Type Castle | ||
Switch Contact Current 50mA | ||
Contact Configuration SPST | ||
Contact Material Brass with Silver Plated | ||
Joystick Travel 50 ° | ||
Mechanical Life 1000000Cycles | ||
Contact DC Voltage 12V dc | ||
Standards/Approvals EN61000-6-3:2001, EN61000-4-3, EN61000-4-3 Level 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- US
The APEM TS series has proportional miniature thumb controls with non-contacting hall effect technology.
One or two axis
Analog, PWM or USB outputs
IP67 Above panel sealing mounting
Rear or drop in mounting
Pushbutton option
- RS Stock No. 2675098
- Mfr. Part No. TSAT1S02A
Each
$329.21
- RS Stock No. 1366443
- Mfr. Part No. NVH1D1C1CP2S
Each
$245.87
- RS Stock No. 7316129
- Mfr. Part No. TS1D1U02A
Each
$235.18
- RS Stock No. 1366442
- Mfr. Part No. NVH1D1C0CP2S
Each
$264.52
Related links
- APEM 2-Axis Joystick Castle Hall Effect 5 V ac 50mA
- APEM 2-Axis Contactless Joystick Conical Hall Effect 5 V dc, 40mA
- APEM 2-Axis Joystick Thermoplastic Grip Hall Effect IP69K1 50mA
- APEM 2-Axis Joystick Castle Hall Effect IP69K, 5 V dc
- APEM 2-Axis USB Thumbstick Conical IP68 12 V dc, 50mA
- APEM 2-Axis Joystick Hall Effect 35 V dc
- APEM 3-Axis Joystick Castle Momentary IP67 12 V dc, 50mA
- APEM 2-Axis Joystick Push Button 250 V ac, 6A












