APEM HS 2-Axis Thumbstick Castle Spring Return, IP69K, IP68, 12 V dc, 100mA
- RS Stock No.:
- 123-5678
- Mfr. Part No.:
- HS1A24SA
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$246.15
(exc. GST)
$270.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $246.15 |
| 5 - 9 | $241.83 |
| 10 - 24 | $237.55 |
| 25 + | $221.51 |
*price indicative
- RS Stock No.:
- 123-5678
- Mfr. Part No.:
- HS1A24SA
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Series | HS | |
| Product Type | Thumbstick | |
| Number of Axes | 2 | |
| Switch Technology | Spring Return | |
| IP Rating | IP69K, IP68 | |
| Handle Type | Castle | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPST | |
| Contact Material | Brass | |
| Joystick Travel | 30 ° | |
| Terminal Type | Wire | |
| Mechanical Life | 300000Operations | |
| Contact DC Voltage | 12V dc | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Series HS | ||
Product Type Thumbstick | ||
Number of Axes 2 | ||
Switch Technology Spring Return | ||
IP Rating IP69K, IP68 | ||
Handle Type Castle | ||
Switch Contact Current 100mA | ||
Contact Configuration SPST | ||
Contact Material Brass | ||
Joystick Travel 30 ° | ||
Terminal Type Wire | ||
Mechanical Life 300000Operations | ||
Contact DC Voltage 12V dc | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- US
Apem HS Series Thumbstick
Apem HS series of sealed 5-way switched based miniature joysticks are a reliable & robust product, suitable for a wide range of applications. The HS series can be used in both internal & external applications thanks to IP68 or IP69K sealing. Thanks to the style of the HS series, they are ideal for joystick & gamepad integration.
Features and Benefits
5-way thumbstick with center optional pushbutton.
Crisp, positive tactile feedback.
Sealed to IP68 and IP69K.
Threaded bush mounting option available.
Thumbsticks
Related links
- APEM 2-Axis USB Thumbstick Button Spring Return IP68 50mA
- APEM 2-Axis Thumbstick Stick Spring Return IP69K 100mA
- APEM 2-Axis USB Thumbstick Conical IP68 12 V dc, 50mA
- APEM 2-Axis USB Thumbstick Button Spring Return IP69K 50mA
- APEM 3-Axis Thumbstick Castle Momentary IP69K 50mA
- APEM 2-Axis Joystick Castle Hall Effect IP69K, 5 V dc
- APEM 2-Axis Joystick Push Button Castle IP69K 12 V dc, 50mA
- APEM 2-Axis Joystick Castle Hall Effect 5 V ac 50mA
