APEM NV 5-Axis Joystick Castle Momentary, IP67, IP69K, 12 V dc, 50mA
- RS Stock No.:
- 242-0749
- Mfr. Part No.:
- NVH1D1C0CPMS
- Brand:
- APEM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 242-0749
- Mfr. Part No.:
- NVH1D1C0CPMS
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Series | NV | |
| Product Type | Joystick | |
| Number of Axes | 5 | |
| Switch Technology | Momentary | |
| IP Rating | IP67, IP69K | |
| Handle Type | Castle | |
| Switch Contact Current | 50mA | |
| Contact Material | Brass | |
| Joystick Travel | 12 ° | |
| Mechanical Life | 1000000Cycles | |
| Contact DC Voltage | 12V dc | |
| Standards/Approvals | IEC 60068-2-6, IEC 68-2-14/Na, IEC 60068-2-64, IEC 60068-2-27, IEC 68-2-78, IEC 60068-2-11/KA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Series NV | ||
Product Type Joystick | ||
Number of Axes 5 | ||
Switch Technology Momentary | ||
IP Rating IP67, IP69K | ||
Handle Type Castle | ||
Switch Contact Current 50mA | ||
Contact Material Brass | ||
Joystick Travel 12 ° | ||
Mechanical Life 1000000Cycles | ||
Contact DC Voltage 12V dc | ||
Standards/Approvals IEC 60068-2-6, IEC 68-2-14/Na, IEC 60068-2-64, IEC 60068-2-27, IEC 68-2-78, IEC 60068-2-11/KA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- FR
The APEM NV 5-Way Switch-Based Joysticks offer four directional outputs plus a fifth center pushbutton option. NV 5-way joysticks provide a positive, tactile feedback in all directions for precise and secure fingertip control. The series is designed to withstand adverse conditions, such as water, frost, dust, sand, and hydrocarbons, while maintaining its tactile feedback during excessive shock and vibration. Rated at over 1 million mechanical life cycles per direction, NV 5-way joysticks are ideal for remote control applications requiring a compact and highly reliable navigational control.
4 or 5 momentary NO electrical function
50mA maximum current/voltage rating with resistive load
Electrical life at full load
1 million cycles per direction
1 million cycles for pushbutton
-40°C to +65°C operating temperature range
Related links
- APEM 3-Axis Joystick Castle Momentary IP67 12 V dc, 50mA
- APEM 3-Axis Thumbstick Castle Momentary IP69K 50mA
- APEM 5-Axis Joystick Knob Momentary 12 V dc, 50mA
- APEM 3-Axis Joystick Conical Momentary IP69K 12 V dc, 50mA
- APEM 2-Axis Joystick Castle Hall Effect 5 V ac 50mA
- APEM 1-Axis Joystick Castle Hall Effect 5 V ac 50mA
- APEM 2-Axis Joystick Push Button Castle IP69K 12 V dc, 50mA
- APEM 3-Axis Joystick Conical Momentary IP67 12 V dc, 50mA
