APEM NV 3-Axis Thumbstick Castle Momentary, IP67, IP69K, 12 V dc, 50mA
- RS Stock No.:
- 136-6442
- Distrelec Article No.:
- 301-00-621
- Mfr. Part No.:
- NVH1D1C0CP2S
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$264.52
(exc. GST)
$290.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 30 November 2026
- Plus 25 unit(s) shipping from 07 December 2026
- Plus 50 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $264.52 |
| 5 - 9 | $256.60 |
| 10 - 14 | $248.66 |
| 15 - 19 | $243.35 |
| 20 + | $238.04 |
*price indicative
- RS Stock No.:
- 136-6442
- Distrelec Article No.:
- 301-00-621
- Mfr. Part No.:
- NVH1D1C0CP2S
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Axes | 3 | |
| Product Type | Thumbstick | |
| Series | NV | |
| Switch Technology | Momentary | |
| IP Rating | IP67, IP69K | |
| Handle Type | Castle | |
| Switch Contact Current | 50mA | |
| Contact Configuration | 6PST | |
| Joystick Travel | 12 ° | |
| Terminal Type | 6-Pin | |
| Contact DC Voltage | 12V dc | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Axes 3 | ||
Product Type Thumbstick | ||
Series NV | ||
Switch Technology Momentary | ||
IP Rating IP67, IP69K | ||
Handle Type Castle | ||
Switch Contact Current 50mA | ||
Contact Configuration 6PST | ||
Joystick Travel 12 ° | ||
Terminal Type 6-Pin | ||
Contact DC Voltage 12V dc | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
Apem NV Series Thumbstick
The NV series is 4 or 5-direction switch-based joystick (4 directions + pushbutton). Contrary to most navigators currently on the market, the NV series provides enhanced tactile feedback in 4 directions plus pushbutton. This results in improved haptics and extremely precise control associated with a compact size (bushing dia. 16 mm). With its chrome plated metal case and IP69K sealing level, the NV series withstands all types of adversity including water, frost, dust, sand, and hydrocarbons. Designed for the harshest environments, the NV series is extremely robust and maintains its tactile effect even during excessive shock or vibrations.
Features and Benefits
• Positive tactile feedback in all directions
• Sealed to IP69K
• Compact and low profile
• Robust: shock, vibration and salt spray resistant
• Two actuator shapes
• Numerous actuator colors
Thumbsticks
Related links
- APEM 3-Axis Thumbstick Castle Momentary IP69K 50mA
- APEM 3-Axis Joystick Conical Momentary IP69K 12 V dc, 50mA
- APEM 3-Axis Joystick Castle Momentary IP67 12 V dc, 50mA
- APEM 5-Axis Joystick Castle Momentary IP69K 50mA
- APEM 2-Axis Thumbstick Castle Spring Return IP68 100mA
- APEM 3-Axis Joystick Conical Momentary IP67 12 V dc, 50mA
- APEM 2-Axis USB Thumbstick Conical IP68 12 V dc, 50mA
- APEM 2-Axis USB Thumbstick Button Spring Return IP69K 50mA
