Apache OTTAWA Black, Breathable, Waterproof Jacket Zipper, M 1 EA
- RS Stock No.:
- 281-6876
- Mfr. Part No.:
- Ottawa M
- Brand:
- Apache
Subtotal (1 unit)*
$167.96
(exc. GST)
$184.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $167.96 |
*price indicative
- RS Stock No.:
- 281-6876
- Mfr. Part No.:
- Ottawa M
- Brand:
- Apache
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apache | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | 100% Polyethersulfone with Thermoplastic Polyurethane Membrane | |
| Hooded | Yes | |
| Series | OTTAWA | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Resistance Features | Breathable, Waterproof | |
| Select all | ||
|---|---|---|
Brand Apache | ||
Size M | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material 100% Polyethersulfone with Thermoplastic Polyurethane Membrane | ||
Hooded Yes | ||
Series OTTAWA | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Resistance Features Breathable, Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Apache OTTAWA is a brand new lightweight, waterproof jacket. For better performance the jacket is 8000 mm waterproof and 8000 mm breathable ensuring you are covered at work. We have incorporated stretch into the main material of the jacket so there are no restrictions in movement.
The jacket has a fold away hood
Finished off with Apache branding to the right chest and right arm
- RS Stock No. 0330104
- Mfr. Part No. 23MJC2101BK-M
Each
$169.46
RS Better World
- RS Stock No. 0361323
- Mfr. Part No. CD874BKRM
Each
$263.75
- RS Stock No. 0330107
- Mfr. Part No. 23MJC2101BK-XL
Each
$177.93
- RS Stock No. 0329961
- Mfr. Part No. 23MJC1903BK-M
Each
$141.52
Related links
- Apache OTTAWA Black Waterproof Jacket Zipper, L 1 EA
- Apache OTTAWA Black Breathable Jacket Zipper, 2XL 1 EA
- Apache OTTAWA Black Breathable Jacket Zipper, XL 1 EA
- Dickies DK Black Waterproof Jacket Zipper, M 1 EA
- Portwest CD874 Black Waterproof M 1 EA
- Dickies DK Navy Waterproof Jacket Zipper, M 1 EA
- JRC 990258 Grey Waterproof Jacket Zipper, M 1 EA
- Apache Welland Black Waterproof Jacket Zipper, M 1 EA












