Apache OTTAWA Black, Waterproof, Breathable Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 281-6878
- Mfr. Part No.:
- Ottawa XXL
- Brand:
- Apache
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-6878
- Mfr. Part No.:
- Ottawa XXL
- Brand:
- Apache
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apache | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | 100% Polyethersulfone with Thermoplastic Polyurethane Membrane | |
| Hooded | Yes | |
| Series | OTTAWA | |
| Resistance Features | Waterproof, Breathable | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Apache | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material 100% Polyethersulfone with Thermoplastic Polyurethane Membrane | ||
Hooded Yes | ||
Series OTTAWA | ||
Resistance Features Waterproof, Breathable | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Apache OTTAWA is a brand new lightweight, waterproof jacket. For better performance the jacket is 8000 mm waterproof and 8000 mm breathable ensuring you are covered at work. We have incorporated stretch into the main material of the jacket so there are no restrictions in movement.
The jacket has a fold away hood
Finished off with Apache branding to the right chest and right arm
Related links
- Apache OTTAWA Black Breathable Jacket Zipper, XL 1 EA
- Apache OTTAWA Black Waterproof Jacket Zipper, M 1 EA
- Apache OTTAWA Black Waterproof Jacket Zipper, L 1 EA
- Apache Welland Black Waterproof Jacket Zipper, 2XL 1 EA
- Nine worths FLORES Grey Waterproof Jacket Zipper, 2XL 1 EA
- Payperwear PACIFIC 2.0 1 Navy Waterproof 2XL 1 EA
- Portwest FR704 Black Waterproof 2XL 1 EA
- Portwest MV72 Navy Windproof Breathable Jacket Zipper Under Storm Flap, 2XL 1 EA
