Apache OTTAWA Black, Breathable, Waterproof Jacket Zipper, L 1 EA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
281-6875
Mfr. Part No.:
Ottawa L
Brand:
Apache
Find similar products by selecting one or more attributes.
Select all

Brand

Apache

Size

L

Product Type

Jacket

Colour

Black

Gender

Unisex

Outer Material

100% Polyethersulfone with Thermoplastic Polyurethane Membrane

Hooded

Yes

Series

OTTAWA

Resistance Features

Breathable, Waterproof

Closure Type

Zipper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Apache OTTAWA is a brand new lightweight, waterproof jacket. For better performance the jacket is 8000 mm waterproof and 8000 mm breathable ensuring you are covered at work. We have incorporated stretch into the main material of the jacket so there are no restrictions in movement.

The jacket has a fold away hood

Finished off with Apache branding to the right chest and right arm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy