BALLUFF, BAM00 Series Mounting Rod 12 mm for Use with Mounting System BMS, IP67, UL 758/1581 FT2, DIN EN 60811-404, DIN
- RS Stock No.:
- 240-5333
- Mfr. Part No.:
- BAM002R
- Brand:
- BALLUFF
Subtotal (1 unit)*
$22.65
(exc. GST)
$24.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.65 |
*price indicative
- RS Stock No.:
- 240-5333
- Mfr. Part No.:
- BAM002R
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Mounting Rod | |
| Accessory Type | Mounting Rod | |
| For Use With | Mounting System BMS | |
| Series | BAM00 | |
| Height | 150mm | |
| Hazardous Area Certification | No | |
| Diameter | 12mm | |
| Width | 150mm | |
| Standards/Approvals | IP67, UL 758/1581 FT2, DIN EN 60811-404, DIN VDE 0472, EAC, EC002585, cULus, CE, IEC 60332-1-2, IEC 60529, IEC 60754-1, WEEE | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Mounting Rod | ||
Accessory Type Mounting Rod | ||
For Use With Mounting System BMS | ||
Series BAM00 | ||
Height 150mm | ||
Hazardous Area Certification No | ||
Diameter 12mm | ||
Width 150mm | ||
Standards/Approvals IP67, UL 758/1581 FT2, DIN EN 60811-404, DIN VDE 0472, EAC, EC002585, cULus, CE, IEC 60332-1-2, IEC 60529, IEC 60754-1, WEEE | ||
- COO (Country of Origin):
- CN
The BALLUFF flexible mounting system is robust, universally employed and easy to install. It is made of a base bracket, assembly rods, cross ties and linkage pieces. Choose from a broad range of sensor and reflector rackets to find the right solution for your application. The flexible mounting system is available in different versions: anodized aluminium, chrome plated zinc, stainless steel or high-quality plastic.
Principle of operation Mounting system
Use for mounting system BMS
Material Aluminium anodized
Dimension 12 x 150 mm
Mounting part clamps
Related links
- BALLUFF WEEE cULus DIN VDE 0472
- Hauber Elektronik Sensor Cable 4.95 mm for Use with HE100.02 Ex UL 758/1581 FT2, DIN EN
- BALLUFF CE DIN EN 60811-404 EAC,
- BALLUFF Ecolab Standard
- BALLUFF EClass 9.1:27-27-37-01, ETIM 6.0:EC000127
- BALLUFF IEC 60332-1-2 EC002585 DIN VDE 0472, DIN EN
- BALLUFF Holding Rods, Ecolab Standard
- BALLUFF Holding Rods EClass
