JRC 990529 1 Dark Grey Jacket Zipper, M 1 EA
- RS Stock No.:
- 505-434
- Mfr. Part No.:
- 990529 M DARK GREY
- Brand:
- JRC
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-434
- Mfr. Part No.:
- 990529 M DARK GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Dark Grey | |
| Gender | Men | |
| Outer Material | Nylon | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 990529 | |
| Closure Type | Zipper | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size M | ||
Colour Dark Grey | ||
Gender Men | ||
Outer Material Nylon | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 990529 | ||
Closure Type Zipper | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Children's Jacket is crafted from soft and shiny 20D nylon, offering a smooth, lightweight feel. It features a cozy 300T polyester lining and soft polyester padding with a feather effect for warmth and comfort. The jacket includes a detachable padded hood, allowing for versatile wear, and is designed with a covered zip for added protection against the elements. Ideal for cooler weather, this jacket combines practicality with style for your little one.
Two zip pockets
An internal wallet pocket
Elastic fabric at the bottom and cuffs
Related links
- JRC 990527 1 Light Grey Jacket Zipper, M 1 EA
- JRC 991286 1 Dark Grey Jacket Adjustable Drawstring, S 1 EA
- JRC 990258 Grey Waterproof Jacket Zipper, M 1 EA
- Delta Plus SOON 2 Black Cold Protection M 1 EA
- JRC 990429 1 Grey Jacket Velcro, M 1 EA
- JRC 991287 1 Light Grey Jacket, M 1 EA
- Regatta Professional TRA753 1 Blue Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- JRC 991241 2 Dark Grey Jacket Zip XL 1 EA
