Portwest PJ10 Navy Jacket Zipper, M 1 EA

Subtotal (1 unit)*

$91.27

(exc. GST)

$100.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.27

*price indicative

RS Stock No.:
268-2023
Mfr. Part No.:
PJ10NARM
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

M

Product Type

Jacket

Colour

Navy

Gender

Unisex

Lining Material

Polyester

Hooded

No

Series

PJ10

Standards/Approvals

No

Number of Outer Pockets

6

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Pilot Jacket is a general work wear which offers a range of designs and features suitable for many end uses. Its quality fabrics and construction techniques are used guaranteeing comfort and safety. It is tested to withstand the rigours of everyday wear each garment has been carefully designed and manufactured to ensure optimum quality at the best price.

High cotton content for superior comfort

Jacket can be worn four ways for multi use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy