JRC 991286 1 Dark Grey Jacket Adjustable Drawstring, S 1 EA
- RS Stock No.:
- 505-358
- Mfr. Part No.:
- 991286 S DARK GREY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-358
- Mfr. Part No.:
- 991286 S DARK GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Dark Grey | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 991286 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | No | |
| Closure Type | Adjustable Drawstring | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size S | ||
Colour Dark Grey | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 991286 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals No | ||
Closure Type Adjustable Drawstring | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Jacket is unpadded, making it lightweight and versatile. It features a hood with an adjustable drawstring closure for a customizable fit. The jacket includes two external zip pockets for secure storage, an internal wallet pocket for added convenience, and a mesh lining with a zip opening at the bottom for easy customization.
Elasticated cuffs
Elasticated bottom
Related links
- JRC 991287 1 Light Grey Jacket Adjustable Drawstring, XL 1 EA
- JRC 991171 1 Light Grey Jacket Adjustable Drawstring, XL 1 EA
- JRC 991171 1 Light Grey Jacket Adjustable Drawstring, L 1 EA
- JRC 991176 1 Army Green Jacket Adjustable Drawstring, S 1 EA
- JRC 990529 1 Dark Grey Jacket Zipper, M 1 EA
- JRC 991241 2 Dark Grey Jacket Zip XL 1 EA
- JRC 991280 1 Navy Jacket Adjustable Drawstring, XL 1 EA
- JRC 991174 1 Red Jacket Adjustable Drawstring, XL 1 EA
