Knipex Single Core, Multi-Core Comfort Grip Wire Stripper, 0.1 → 10 mm², 160mm Overall

Subtotal (1 unit)*

$61.79

(exc. GST)

$67.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.79

*price indicative

RS Stock No.:
267-6928
Mfr. Part No.:
11 12 160
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Wire Stripper

Stripping Range

0.1 → 10 mm²

Overall Length

160mm

Finish

Head Polished, Black Atramentised

Material

Steel

Standards/Approvals

REACH

Cable Type

Single Core, Multi-Core

Handle Type

Comfort Grip

Non Compliant

COO (Country of Origin):
DE

KNIPEX 11 12 160 Insulation Stripper universal with multi-component handles black atramentized 160 mm


11 12 160 Insulation Stripper For single, multiple and fine stranded conductors with plastic or rubber insulation up to Ø 5 mm or 10 mm². Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut. - Stripping capacities in square millimetres: 10mm²- Stripping capacities (diametre): Ø 5.0mm- AWG: 8

Technical attributes


For Single, Multiple And Fine Stranded Conductors With Plastic Or Rubber Insulation Up To Ø 5 Mm Or 10 Mm²
Easy Adjustment To The Required Diameter Of Solid Or Stranded Wire With Knurled Screw And Lock Nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy