JRC 991241 2 Dark Grey Jacket Zip, Adjustable, XL 1 EA

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
506-411
Mfr. Part No.:
991241 XL DARK GREY
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

XL

Product Type

Jacket

Colour

Dark Grey

Gender

Men

Outer Material

Polyester

Lining Material

Polyester

Hooded

Yes

Series

991241

Number of Inside Pockets

2

Closure Type

Zip, Adjustable

Standards/Approvals

No

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The JRC Jacket Ottawa is a comfortable and practical soft polyester jacket, designed to provide warmth and protection. It features a polyester lining and padding for enhanced insulation, ensuring you stay cozy during colder weather. The padded hood, equipped with a drawstring, offers adjustable coverage to shield you from the elements. This jacket combines both style and functionality, making it a great choice for everyday wear in cooler climates.

Two zip pockets

Inside wallet pocket with Velcro closure

Ribbed cuffs and band at waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy