JRC 991287 1 Light Grey Jacket, M 1 EA
- RS Stock No.:
- 506-442
- Mfr. Part No.:
- 991287 M LIGHT GREY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-442
- Mfr. Part No.:
- 991287 M LIGHT GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Light Grey | |
| Gender | Women | |
| Outer Material | 100% Polyester | |
| Lining Material | 100% Polyester | |
| Hooded | Yes | |
| Series | 991287 | |
| Number of Outer Pockets | 2 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type Jacket | ||
Colour Light Grey | ||
Gender Women | ||
Outer Material 100% Polyester | ||
Lining Material 100% Polyester | ||
Hooded Yes | ||
Series 991287 | ||
Number of Outer Pockets 2 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Jacket Madeira Lady is a sleek and lightweight jacket made from soft 20D nylon, offering a stylish and functional design. It is not padded, making it ideal for layering or milder temperatures. The jacket features a hood with a mesh lining for breathability, as well as two covered zips for added convenience and protection. For secure storage, it also includes an inner wallet pocket with a velcro closure, making it perfect for on the go use.
Mesh lining with zipper for easy embroidery
Elasticized fabric at cuffs
Elasticized fabric at the bottom
Related links
- JRC 991287 1 Light Grey Jacket Adjustable Drawstring, XL 1 EA
- JRC 990527 1 Light Grey Jacket Zipper, M 1 EA
- JRC 990527 1 Light Grey Jacket Zipper, L 1 EA
- JRC 991171 1 Light Grey Jacket Adjustable Drawstring, L 1 EA
- JRC 991171 1 Light Grey Jacket Adjustable Drawstring, XL 1 EA
- JRC 990429 1 Grey Jacket Velcro, M 1 EA
- JRC 990529 1 Dark Grey Jacket Zipper, M 1 EA
- JRC 990258 Grey Waterproof Jacket Zipper, M 1 EA
