Delta Plus MILT2BM 2 Navy, Breathable, Waterproof, Windproof Bomber Jacket, 2XL 1 EA
- RS Stock No.:
- 302-339
- Mfr. Part No.:
- MILT2BMXX
- Brand:
- Delta Plus
Subtotal (1 unit)*
$337.48
(exc. GST)
$371.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.48 |
*price indicative
- RS Stock No.:
- 302-339
- Mfr. Part No.:
- MILT2BMXX
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Bomber Jacket | |
| Size | 2XL | |
| Colour | Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | MILT2BM | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Standards/Approvals | CE, EN 14058, EN ISO 13688 | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Bomber Jacket | ||
Size 2XL | ||
Colour Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Series MILT2BM | ||
Number of Inside Pockets 2 | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Standards/Approvals CE, EN 14058, EN ISO 13688 | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof breathable stretch parka with a windproof mitt combines freedom of movement with warmth, making it perfect for outdoor performance. Featuring water repellent fabric to keep you dry in light rain.
Breathable fabric for maximum moisture transfer
Stretch fabric for freedom of movement
2 layer complex for added lightness
Related links
- Delta Plus MILT2BM 2 Navy Waterproof XL 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof L 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof 3XL 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof M 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof S 1 EA
- Helly Hansen 71080 2 Navy Waterproof Jacket Zip with Chin Protector, 2XL 1 EA
- Herock TRYSTAN Black Breathable Windproof Jacket, 2XL 1 EA
- Payperwear PACIFIC 2.0 1 Navy Waterproof 2XL 1 EA
