Herock TRYSTAN Black, Navy, Breathable, Waterproof, Windproof Jacket, 2XL 1 EA

Subtotal (1 unit)*

$148.59

(exc. GST)

$163.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.59

*price indicative

RS Stock No.:
329-599
Mfr. Part No.:
23MJC1903NY-XXL
Brand:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Size

2XL

Product Type

Jacket

Colour

Black, Navy

Gender

Men

Outer Material

Polyester, 100% Polyester with Thermoplastic Polyurethane Membrane

Lining Material

100% Polyester Micro-Fleece

Series

TRYSTAN

Number of Outer Pockets

5

Resistance Features

Breathable, Waterproof, Windproof

Standards/Approvals

13XX, EN 14058:2017, EN ISO 13688:2013

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Softshell Jacket is a multi-pocket, 3-layer thermal design that is breathable, water-repellent (5000 mm), and windproof, with a detachable hood for versatility. Certified to EN ISO 13688:2013 and EN 14058:2017 13XX standards, it provides excellent protection and comfort. The main fabric is 300g/m² bonded fabric with an outer layer of 100% polyester ripstop with mechanical stretch and an inner layer of 100% polyester micro-fleece. The contrast fabric is 310g/m² bonded fabric with a TPU membrane outer layer and micro-fleece inner layer, ensuring warmth and durability.

1 chest pocket

2 side pockets

Adjustable cuffs

Elastic draw cord bottom

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy