Delta Plus MILT2BM 2 Navy, Breathable, Waterproof, Windproof Bomber Jacket, L 1 EA
- RS Stock No.:
- 302-333
- Mfr. Part No.:
- MILT2BMGT
- Brand:
- Delta Plus
Subtotal (1 unit)*
$455.12
(exc. GST)
$500.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $455.12 |
*price indicative
- RS Stock No.:
- 302-333
- Mfr. Part No.:
- MILT2BMGT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Product Type | Bomber Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | MILT2BM | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | CE, EN 14058, EN ISO 13688 | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Product Type Bomber Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Series MILT2BM | ||
Number of Outer Pockets 4 | ||
Standards/Approvals CE, EN 14058, EN ISO 13688 | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Delta Plus Waterproof breathable stretch parka with a windproof mitt combines freedom of movement with warmth, making it perfect for outdoor performance. Featuring water repellent fabric to keep you dry in light rain.
Breathable fabric for maximum moisture transfer
Stretch fabric for freedom of movement
2 layer complex for added lightness
- RS Stock No. 0302338
- Mfr. Part No. MILT2BMXG
Each
$455.12
- RS Stock No. 0302339
- Mfr. Part No. MILT2BMXX
Each
$337.48
- RS Stock No. 0302335
- Mfr. Part No. MILT2BMPT
Each
$185.95
- RS Stock No. 0302332
- Mfr. Part No. MILT2BM3X
Each
$455.12
Related links
- Delta Plus MILT2BM 2 Navy Waterproof XL 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof 2XL 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof 3XL 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof M 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof S 1 EA
- Delta Plus RENO2 1 Black Breathable Waterproof L 1 EA
- Herock 23MJC1903 1 Navy Waterproof L 1 EA
- Herock 23MJC2101 Navy Waterproof L 1 EA












