Nine worths LILIAN 1 Black, Grey, Water Repellent Jacket Zipper Storm Flap, M 1 EA
- RS Stock No.:
- 282-706
- Mfr. Part No.:
- 1283-M
- Brand:
- Nine worths
Subtotal (1 unit)*
$134.84
(exc. GST)
$148.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $134.84 |
*price indicative
- RS Stock No.:
- 282-706
- Mfr. Part No.:
- 1283-M
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black, Grey | |
| Gender | Unisex | |
| Outer Material | Polyester, Cotton | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | LILIAN | |
| Standards/Approvals | No | |
| Resistance Features | Water Repellent | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 7 | |
| Closure Type | Zipper Storm Flap | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size M | ||
Product Type Jacket | ||
Colour Black, Grey | ||
Gender Unisex | ||
Outer Material Polyester, Cotton | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series LILIAN | ||
Standards/Approvals No | ||
Resistance Features Water Repellent | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 7 | ||
Closure Type Zipper Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work jacket is designed for professionals seeking durability and comfort in challenging environments. Crafted from a robust blend of polyester and cotton, this jacket ensures long-lasting wear while maintaining breathability. Its thoughtfully constructed design features numerous upper pockets, enhancing functionality without compromising on style.
Water repellent properties keep you dry in light rain
Quilted lining adds an extra layer of warmth
High visibility features enhance safety in low light conditions
Related links
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, XL 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, 2XL 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, 4XL 1 EA
- Nine worths LILIAN 1 Grey Water Repellent Jacket Zipper Storm Flap, S 1 EA
- Nine worths LILIAN 1 Grey Water Repellent Jacket Zipper Storm Flap, 3XL 1 EA
- Nine worths LILIAN 1 Grey Water Repellent Jacket Zipper Storm Flap, L 1 EA
- Mascot Workwear 18025-318 Black Water Repellent Jacket Zipper Under Storm Flap, M 1 EA
- Mascot Workwear 18025-318 Green M 1 EA
