Nine worths FOURNIER Grey, Black, Water Repellent Jacket Zipper, L 1 EA

Subtotal (1 unit)*

$139.30

(exc. GST)

$153.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.30

*price indicative

RS Stock No.:
282-768
Mfr. Part No.:
1201-L-GRIS/NOIR
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Size

L

Product Type

Jacket

Colour

Grey, Black

Gender

Men

Outer Material

65% Polyester, 35% Cotton

Lining Material

Polyester

Hooded

No

Series

FOURNIER

Resistance Features

Water Repellent

Closure Type

Zipper

Standards/Approvals

No

Number of Outer Pockets

7

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Work jacket combines functionality and durability, designed for the modern professional. Crafted from a robust fabric blend, it ensures comfort without compromising on protection. The jacket features multiple pockets strategically placed for easy access to essential tools, reinforcing its practicality for daily tasks. Its high collar and chin protection lend an extra layer of comfort, suitable for various working conditions.

High collar provides additional protection from the elements

Stylish appearance suitable for both work and casual settings

Available in a range of sizes for the perfect fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy