Nine worths LILIAN 1 Black, Grey, Water Repellent Jacket Zipper Storm Flap, 4XL 1 EA

Subtotal (1 unit)*

$138.91

(exc. GST)

$152.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$138.91

*price indicative

RS Stock No.:
282-581
Mfr. Part No.:
1283-4XL
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Jacket

Size

4XL

Colour

Black, Grey

Gender

Unisex

Outer Material

35% Cotton, 65% Polyester

Lining Material

100% Polyester

Hooded

Yes

Series

LILIAN

Standards/Approvals

No

Resistance Features

Water Repellent

Closure Type

Zipper Storm Flap

Number of Outer Pockets

7

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Work jacket merges robust durability with versatile design, making it an essential addition to any professional wardrobe. Crafted with a blend of 65% polyester and 35% cotton, the canvas fabric ensures long-lasting comfort and resilience in demanding environments. The jacket features key elements such as adjustable hoods and elasticated cuffs, tailored to provide a snug fit and prevent any intrusive elements.

Multiple pocket configurations provide secure storage for essentials

Water repellent features protect against unexpected rain

Quilted lining adds an extra layer of warmth without bulkiness

Related links