Nine worths FOURNIER Black, Grey, Water Repellent Jacket Zipper, M 1 EA
- RS Stock No.:
- 282-769
- Mfr. Part No.:
- 1201-M-GRIS/NOIR
- Brand:
- Nine worths
Subtotal (1 unit)*
$139.30
(exc. GST)
$153.23
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $139.30 |
*price indicative
- RS Stock No.:
- 282-769
- Mfr. Part No.:
- 1201-M-GRIS/NOIR
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Black, Grey | |
| Gender | Men | |
| Outer Material | 35% Cotton, 65% Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | FOURNIER | |
| Resistance Features | Water Repellent | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Jacket | ||
Size M | ||
Colour Black, Grey | ||
Gender Men | ||
Outer Material 35% Cotton, 65% Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series FOURNIER | ||
Resistance Features Water Repellent | ||
Closure Type Zipper | ||
Number of Outer Pockets 7 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work jacket combines functionality with style, designed for those who demand quality in their workwear. Crafted from a robust blend of polyester and cotton, this jacket offers exceptional durability while maintaining comfort. With its high collar and chin protection, it shields you against the elements, making it perfect for outdoor tasks.
Ample storage with seven pockets keeps essential tools easily accessible
Stylish design suitable for both work and casual settings
Reinforced areas for added durability in high wear zones
Related links
- Nine worths FOURNIER Black Water Repellent Jacket Zipper, XL 1 EA
- Nine worths FOURNIER Grey Water Repellent Jacket Zipper, L 1 EA
- Nine worths FOURNIER 3 Black Water Repellent Jacket, 3XL 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, M 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, 4XL 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, XL 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, 2XL 1 EA
- Nine worths ALI 3 Grey L 1 EA
