Nine worths LILIAN 1 Grey, Black, Water Repellent Jacket Zipper Storm Flap, S 1 EA
- RS Stock No.:
- 282-582
- Mfr. Part No.:
- 1283-S
- Brand:
- Nine worths
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-582
- Mfr. Part No.:
- 1283-S
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Grey, Black | |
| Gender | Unisex | |
| Outer Material | Polyester, Cotton | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | LILIAN | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 7 | |
| Closure Type | Zipper Storm Flap | |
| Resistance Features | Water Repellent | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size S | ||
Product Type Jacket | ||
Colour Grey, Black | ||
Gender Unisex | ||
Outer Material Polyester, Cotton | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series LILIAN | ||
Standards/Approvals No | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 7 | ||
Closure Type Zipper Storm Flap | ||
Resistance Features Water Repellent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work jacket is expertly crafted for those who require both durability and versatility on the job. Constructed with a robust blend of polyester and cotton, this jacket promises long-lasting wear, making it an ideal choice for labour-intensive environments. Its design incorporates clever reinforcements at the elbows, back, and pockets, ensuring added resilience wherever it's needed most.
Interior zip enables customisation for a tailored fit
An elasticated cuff for snug comfort against wind
High back increases comfort during movement
Related links
- Nine worths LILIAN 1 Grey Water Repellent Jacket Zipper Storm Flap, L 1 EA
- Nine worths LILIAN 1 Grey Water Repellent Jacket Zipper Storm Flap, 3XL 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, M 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, 4XL 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, XL 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, 2XL 1 EA
- Mascot Workwear 18008-511 Dark Navy Water Repellent S 1 EA
- Mascot Workwear 18025-318 Black Water Repellent Jacket Zipper Under Storm Flap, S 1 EA
