Regatta Professional TRA423 Black, Water Repellent Jacket Zipper, L 1 EA
- RS Stock No.:
- 280-6044
- Mfr. Part No.:
- TRA423 80070
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$143.48
(exc. GST)
$157.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.48 |
*price indicative
- RS Stock No.:
- 280-6044
- Mfr. Part No.:
- TRA423 80070
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | TRA423 | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | No | |
| Resistance Features | Water Repellent | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size L | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series TRA423 | ||
Number of Outer Pockets 2 | ||
Standards/Approvals No | ||
Resistance Features Water Repellent | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional thermal hooded jacket has 2 zipped lower pockets, stretch binding to hood face, cuffs and hem. Product is easily compressible and made using recycled materials.
100 percent Recycled Polyester interest face fabric with water repellent cire finish
100 percent Recycled polyester lining fabric
100 percent Recycled Thermoguard insulation
Related links
- Regatta Professional TRA423 Black 2XL 1 EA
- Regatta Professional TRA423 Black S 1 EA
- Regatta Professional TRA423 Black 3XL 1 EA
- Regatta Professional TRA423 Black XS 1 EA
- Regatta Professional TRA423 Black XL 1 EA
- Regatta Professional TRA423 Black M 1 EA
- Regatta Professional TRA423 Navy L 1 EA
- Regatta Professional TRA423 Navy XL 1 EA
