SAM 1-Piece Extension Pole Multitool Accessory for use with Jack
- RS Stock No.:
- 282-9666
- Mfr. Part No.:
- CRH-RA75
- Brand:
- SAM
Subtotal (1 unit)*
$146.27
(exc. GST)
$160.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.27 |
*price indicative
- RS Stock No.:
- 282-9666
- Mfr. Part No.:
- CRH-RA75
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Multitool Accessory | |
| Sub Type | Extension Pole | |
| For Use With | Jack | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Multitool Accessory | ||
Sub Type Extension Pole | ||
For Use With Jack | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Extension is a 75 mm extension for jack CRH215NB.
2 g weight
75 mm high
Related links
- SAM 1-Piece Extension Pole for use with Jack
- SAM Jack Socket Hydropneumatic Jack
- SAM 1-Piece 1-Piece Mandrel for use with Seal Cutter
- SAM 1 Piece Steel Masonry Chisel, 300 mm Length
- SAM 1 Piece Steel Masonry Chisel, 350 mm Length
- SAM 1-Piece Punch 100 mm Overall
- SAM 1-Piece Locking Plier One Hand Hose Jaw, 220mm Overall
- SAM 1-Piece 3/8 in Socket Set
