Legrand Jack Connector 3.5 mm Male Jack Socket Screw
- RS Stock No.:
- 266-1206
- Mfr. Part No.:
- 0 787 64
- Brand:
- Legrand
Subtotal (1 unit)*
$189.20
(exc. GST)
$208.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.20 |
*price indicative
- RS Stock No.:
- 266-1206
- Mfr. Part No.:
- 0 787 64
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Sub Type | Jack Socket | |
| Termination Type | Screw | |
| Connector Gender | Male | |
| Colour | White | |
| Contact Gender | Female | |
| Series | MOSAIC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Sub Type Jack Socket | ||
Termination Type Screw | ||
Connector Gender Male | ||
Colour White | ||
Contact Gender Female | ||
Series MOSAIC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand mosaic, a jack socket, responding to current building trends, to be completed with a finishing plate and to be placed on all types of supports.
White collar
IK04 impact resistance
Related links
- Legrand Jack 3.5 mm Male Jack Socket Solder
- Legrand Jack 3.5 mm Female Jack Socket
- Same Sky Jack 3.5 mm Through Hole Male Jack, 1A Solder Pin
- Legrand Non-Fused Terminal Block 6mm² Wire, 24A Screw
- Schneider Electric Jack Socket 120 x 90 x 116 mm Wall Mount Male 3 Socket, 16A Screw
- RS PRO Jack 3.5 mm Panel Mount Mono Type Jack Socket Solder Tag
- RS PRO Jack 3.5 mm Panel Mount Female Mono Type Jack Socket Solder Tag
- Legrand, MOSAIC IP40 White 3P Straight Socket
