Neutrik Jack Plug & Socket
- RS Stock No.:
- 458-214
- Distrelec Article No.:
- 142-78-230
- Mfr. Part No.:
- NP3RX-BAG
- Brand:
- Neutrik
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$18.47
(exc. GST)
$20.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.47 | - |
| 10 - 24 | $17.00 | 7% |
| 25 + | $15.35 | 16% |
*price indicative
- RS Stock No.:
- 458-214
- Distrelec Article No.:
- 142-78-230
- Mfr. Part No.:
- NP3RX-BAG
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Jack Plug & Socket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Jack Plug & Socket | ||
Standards/Approvals No | ||
Related links
- Neutrik Jack Plug & Socket
- Neutrik Jack Connector 1/4 in Cable Mount Stereo Jack Plug Plug
- Neutrik Jack Male Plug
- Tasker Jack Plug & Socket
- Molex Jack Plug & Socket Female
- Tasker Jack Plug & Socket PCB
- Tasker Jack Plug & Socket PCB Male
- Switchcraft Jack Plug & Socket 6.35 mm Panel Female 3 Stereo, 1A PC Pin
