SAM TRS Connector Hydropneumatic Jack
- RS Stock No.:
- 210-813
- Mfr. Part No.:
- CRH215ERM
- Brand:
- SAM
Subtotal (1 unit)*
$7,195.72
(exc. GST)
$7,915.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,195.72 |
*price indicative
- RS Stock No.:
- 210-813
- Mfr. Part No.:
- CRH215ERM
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | TRS Connector | |
| Sub Type | Hydropneumatic Jack | |
| Orientation | Vertical | |
| Standards/Approvals | LRQA CERTIFIED ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type TRS Connector | ||
Sub Type Hydropneumatic Jack | ||
Orientation Vertical | ||
Standards/Approvals LRQA CERTIFIED ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CRH215ERM
The SAM Outillage Hydro pneumatic jack is engineered to handle heavy duty lifting tasks with exceptional efficiency. Designed for HGVs, it features a unique lowering speed regulation that provides precise control, ensuring a safe and smooth operation. The incorporation of safety valves prevents overloading, and the dead man function guarantees an automatic stop when needed. Additionally, this jack is equipped with extensions for versatile lifting heights, further enhancing its adaptability in various applications, while ensuring compliance with the latest safety regulations.
Lowering speed regulation for controlled descent
Double sealed cylinder enhances durability and performance
Ultra robust construction ensures longevity in demanding environments
Supplied with multiple extensions to accommodate different lifting needs
- RS Stock No. 8997422
- Mfr. Part No. RSNP2RX-AU-SILENT
Each
$36.81
- RS Stock No. 2535326
- Mfr. Part No. RTP2C
Each
$5.00
- RS Stock No. 2535328
- Mfr. Part No. RTP2C-B
Each
$5.97
- RS Stock No. 2535330
- Mfr. Part No. RTP2C-BAG
Each
$4.57
Related links
- SAM TRS Connector 30 x 50 cm 2 Ton Hydropneumatic Jack with 2 Pad
- SAM Jack Socket Hydropneumatic Jack
- Re-An Products Jack 3.5 mm Free Hanging Male 3 TRS Connector
- Re-An Products Jack 3.5 mm Free Hanging Male 2 TRS Connector
- RS PRO TRS Connector 6.35 mm Male Stereo, 1A
- RS PRO TRS Connector 6.35 mm Male Stereo, 1A Solder
- RS PRO Jack Connector 6.35 mm PCB Female 2 Mono, 3A Solder
- Switchcraft Jack Connector












