Amphenol Industrial Jack Connector 3.5 mm Cable Male 2 Phone Plug, 500μA Solder

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$6.74

(exc. GST)

$7.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.74-
10 - 24$6.493%
25 - 49$6.296%
50 +$5.9611%

*price indicative

RS Stock No.:
261-7964
Mfr. Part No.:
KM2PBBULK
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Jack Connector

Size

3.5 mm

Mount Type

Cable

Current

500μA

Sub Type

Phone Plug

Termination Type

Solder

Number of Ways

2

Orientation

Straight

Connector Gender

Male

Housing Material

Zinc

Colour

Black

Contact Gender

Male

Series

K

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Audio K series plugs are a professional grade 3.5 mm phone plugs designed for applications that require a robust interconnect. These plugs have a metal cable clamp and also a flexible cable grommet.

Solder contacts

Stylized shell design

Plug type is mono

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy