Amphenol Industrial Jack Connector 3.5 mm Cable Male 3 Phone Plug, 500μA Solder
- RS Stock No.:
- 261-7968
- Distrelec Article No.:
- 300-30-581
- Mfr. Part No.:
- KS3PB
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$7.70
(exc. GST)
$8.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.70 | - |
| 10 - 24 | $7.39 | 4% |
| 25 - 49 | $7.12 | 7% |
| 50 + | $6.76 | 12% |
*price indicative
- RS Stock No.:
- 261-7968
- Distrelec Article No.:
- 300-30-581
- Mfr. Part No.:
- KS3PB
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Cable | |
| Current | 500μA | |
| Sub Type | Phone Plug | |
| Termination Type | Solder | |
| Number of Ways | 3 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Nickel, Gold | |
| Housing Material | Die Cast | |
| Colour | Gold, Black | |
| Contact Gender | Male | |
| Series | KS3P | |
| Standards/Approvals | UL94V-0, EU RoHS 2 Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Cable | ||
Current 500μA | ||
Sub Type Phone Plug | ||
Termination Type Solder | ||
Number of Ways 3 | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Nickel, Gold | ||
Housing Material Die Cast | ||
Colour Gold, Black | ||
Contact Gender Male | ||
Series KS3P | ||
Standards/Approvals UL94V-0, EU RoHS 2 Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The Amphenol Audio K series plugs are a professional grade 3.5 mm phone plugs designed for applications that require a robust interconnect. These plugs have a metal cable clamp and also a flexible cable grommet.
Solder contacts
Stylized shell design
Plug type is stereo
Related links
- Amphenol Industrial Jack 3.5 mm Cable Male 3 Phone Plug, 500μA Solder
- Amphenol Industrial Jack 3.5 mm Cable Male 2 Phone Plug, 500μA Solder
- Amphenol Industrial Jack 1/4 in Cable Male 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm PCB Male 3 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 1 Stereo, 15A Solder
- Amphenol Industrial Jack Connector 3.5 mm PCB Female 3 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Chassis Mount Male 3 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Male 3 Phone Jack, 10A Solder
