Amphenol Industrial Jack Connector 1/4 in PCB Male 2 Phone Jack, 10A Solder
- RS Stock No.:
- 261-7771
- Mfr. Part No.:
- ACJS-NH35
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.45
(exc. GST)
$11.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.09 | $10.45 | - |
| 25 - 45 | $2.008 | $10.04 | 3% |
| 50 + | $1.94 | $9.70 | 7% |
*price indicative
- RS Stock No.:
- 261-7771
- Mfr. Part No.:
- ACJS-NH35
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Mount Type | PCB | |
| Current | 10A | |
| Sub Type | Phone Jack | |
| Termination Type | Solder | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Contact Plating | Silver Nickel | |
| Housing Material | Polyamide 66 | |
| Voltage | 34V | |
| Colour | Black | |
| Contact Gender | Female | |
| Contact Material | Brass Polyamide 66 | |
| Standards/Approvals | EU RoHS 2 Directive 2011/65/EU, UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Mount Type PCB | ||
Current 10A | ||
Sub Type Phone Jack | ||
Termination Type Solder | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Contact Plating Silver Nickel | ||
Housing Material Polyamide 66 | ||
Voltage 34V | ||
Colour Black | ||
Contact Gender Female | ||
Contact Material Brass Polyamide 66 | ||
Standards/Approvals EU RoHS 2 Directive 2011/65/EU, UL94V-0 | ||
- COO (Country of Origin):
- CN
The Amphenol Audio M series phone connectors are jack sockets with wide range of options which ensures we have the connector to suit your specific requirements. The standard heavy duty contacts of these connectors provide excellent signal performance and the rugged designs excel in professional audio applications.
Without nut and thread less
Used in audio and lighting
Type of jack is stereo
- RS Stock No. 2617712
- Mfr. Part No. ACJS-MHDC
Each
$4.90
- RS Stock No. 2617783
- Mfr. Part No. ACJS-PHOP-1
Each (In a Box of 100)
$1.72
- RS Stock No. 2617704
- Mfr. Part No. ACJS-MC
Each
$3.18
- RS Stock No. 2617708
- Mfr. Part No. ACJS-MHD
Each
$5.54
Related links
- Amphenol Industrial Jack Connector 1/4 in PCB Male 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 2 Phone Jack, 10A Solder Lug
- Amphenol Industrial Jack Connector 1/4 in PCB Male 1 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 3 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 1 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 5 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Male 3 Phone Jack, 10A Solder












