Molex Jack Plug & Socket Female

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.71

(exc. GST)

$9.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$8.71$1.742-
5 - 9$8.01$1.6028%
10 +$7.07$1.41418%

*price indicative

RS Stock No.:
534-508
Mfr. Part No.:
855135001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Jack Plug & Socket

Connector Gender

Female

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN

  • RS Stock No. 0555034
  • Mfr. Part No. TK149SS
Each
$58.02
  • RS Stock No. 0430232
  • Mfr. Part No. TK133
Each
$30.41
  • RS Stock No. 0430229
  • Mfr. Part No. TK223
Each
$27.55
  • RS Stock No. 0555047
  • Mfr. Part No. TK411-5SS
Each
$63.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy