Tasker Jack Plug & Socket
- RS Stock No.:
- 555-034
- Distrelec Article No.:
- 303-16-850
- Mfr. Part No.:
- TK149SS
- Brand:
- Tasker
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $46.50
View bulk pricing optionsSubtotal (1 unit)*
$58.02
(exc. GST)
$63.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $58.02 | - |
| 10 + | $53.37 | $46.50 |
*price indicative
- RS Stock No.:
- 555-034
- Distrelec Article No.:
- 303-16-850
- Mfr. Part No.:
- TK149SS
- Brand:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Jack Plug & Socket | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | TK | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Jack Plug & Socket | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Series TK | ||
- COO (Country of Origin):
- IT
Related links
- Tasker Jack Plug & Socket
- Tasker Jack Plug & Socket PCB
- Tasker Jack Plug & Socket PCB Male
- Neutrik Jack Plug & Socket
- Molex Jack Plug & Socket Female
- Switchcraft Jack Plug & Socket 6.35 mm Panel Female 3 Stereo, 1A PC Pin
- RS PRO Jack Connector 3.5 mm Chassis Mount Female 2 Mono, 1A Solder Tab
- Re-An Products Jack 1/4 in Cable Male Mono Jack Plug
