Lumberg Jack Connector 3.5 mm PCB Male 3 Jack Chassis Socket, 1A
- RS Stock No.:
- 285-6715
- Distrelec Article No.:
- 304-41-695
- Mfr. Part No.:
- 1503 09
- Brand:
- Lumberg
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.60
(exc. GST)
$10.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,212 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $4.80 | $9.60 |
| 10 - 48 | $4.65 | $9.30 |
| 50 - 98 | $4.445 | $8.89 |
| 100 - 248 | $4.255 | $8.51 |
| 250 + | $3.925 | $7.85 |
*price indicative
- RS Stock No.:
- 285-6715
- Distrelec Article No.:
- 304-41-695
- Mfr. Part No.:
- 1503 09
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 1A | |
| Mount Type | PCB | |
| Number of Ways | 3 | |
| Sub Type | Jack Chassis Socket | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Contact Plating | Nickel | |
| Housing Material | Polypropylene | |
| Voltage | 34V | |
| Colour | Black | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 1A | ||
Mount Type PCB | ||
Number of Ways 3 | ||
Sub Type Jack Chassis Socket | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Contact Plating Nickel | ||
Housing Material Polypropylene | ||
Voltage 34V | ||
Colour Black | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Lumberg jack chassis socket, compliant with JIS C 6560 JC35J3B standards, is a 3.5 mm connector supporting stereo connections with three poles. It features an angular design with two break contacts and solder eyes, intended for printed circuit boards and designed for back-side mounting.
Temperature range -10 to +70 °C
Insulating body PBT GF, V-0 according to UL94
- RS Stock No. 2856714
- Mfr. Part No. 1503 09
Each (In a Box of 500)
$3.744
- RS Stock No. 2856712
- Mfr. Part No. 1503 02
Each (In a Box of 500)
$3.16
- RS Stock No. 2856716
- Mfr. Part No. 1503 29
Each (In a Box of 500)
$1.822
- RS Stock No. 2856719
- Mfr. Part No. 1503 30
Each (In a Pack of 2)
$2.555
Related links
- Lumberg Jack Connector 3.5 mm PCB Male 3 Jack Chassis Socket, 1A
- Lumberg Jack Connector 3.5 mm PCB Female 2 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm PCB Female 2 Stereo, 1A Pin
- Lumberg Jack Socket 3.5 mm Front Male 3 Jack Connector, 1A
- Lumberg Jack Connector 3.5 mm Surface Mount Female 3 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 3 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 3 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm PCB Female 2 Stereo, 500mA Pin










