Craig & Derricott 3-Pole DIN Rail Isolator Switch -, IP65, 63A, 30 kW

Subtotal (1 unit)*

$438.59

(exc. GST)

$482.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$438.59

*price indicative

RS Stock No.:
810-0836
Mfr. Part No.:
SDF00633NB
Brand:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Number of Poles

3

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Auxiliary Contacts Available

Yes

Switching Current

63A

Series

SCOD

Terminal Type

Screw

Switching Power

30kW

Switching AC Voltage

440V ac

Minimum Operating Temperature

0°C

Padlock Compatibility

No

Width

107mm

Standards/Approvals

No

Depth

136mm

Hazardous Area Certification

No

Length

201mm

COO (Country of Origin):
GB

I-Switch ISF Load Break Switches


The ISF range of load break switches from Craig & Derricott are designed to offer a compact fuse combination unit for use within panel builds. The switches also feature incoming and outgoing terminal protection with fuse covers.

IP2X terminal protection

On-load AC23A fuse combination unit

IP65 door interlocking handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy