Craig & Derricott 3-Pole DIN Rail Isolator Switch -, IP65, 100A, 59 kW
- RS Stock No.:
- 810-0818
- Mfr. Part No.:
- SDC01003B
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
$286.50
(exc. GST)
$315.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.50 |
*price indicative
- RS Stock No.:
- 810-0818
- Mfr. Part No.:
- SDC01003B
- Brand:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 100A | |
| Series | SCOD | |
| Padlock Compatibility | No | |
| Switching Power | 59kW | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 440V ac | |
| Depth | 90mm | |
| Length | 108mm | |
| Standards/Approvals | No | |
| Width | 122mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Current 100A | ||
Series SCOD | ||
Padlock Compatibility No | ||
Switching Power 59kW | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 440V ac | ||
Depth 90mm | ||
Length 108mm | ||
Standards/Approvals No | ||
Width 122mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB

I-Switch ISDC Compact Panel Isolators
Door interlock handles with override facility
DIN rail or base plate mouting
Add-on auxiliary/neutral blocks
The ISDC panel isolators provide a compact range of switch disconnectors with the capacity to add auxiliary and neutral block options to the load break switch block. This series of switches are suitable for use as load break isolators within industrial environments.
Related links
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 80A, 30 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 25A, 9 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 32A, 15 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 63A, 25 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 63A, 30 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 15 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 11 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 63A, 11 kW
