Craig & Derricott 3-Pole DIN Rail Isolator Switch -, IP65, 32A, 15 kW
- RS Stock No.:
- 810-0805
- Mfr. Part No.:
- SD00323B
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
$160.45
(exc. GST)
$176.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.45 |
*price indicative
- RS Stock No.:
- 810-0805
- Mfr. Part No.:
- SD00323B
- Brand:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Series | SCOD | |
| Switching Current | 32A | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 440V ac | |
| Padlock Compatibility | No | |
| Switching Power | 15kW | |
| Minimum Operating Temperature | 0°C | |
| Width | 70mm | |
| Depth | 70.2mm | |
| Length | 46.2mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Series SCOD | ||
Switching Current 32A | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 440V ac | ||
Padlock Compatibility No | ||
Switching Power 15kW | ||
Minimum Operating Temperature 0°C | ||
Width 70mm | ||
Depth 70.2mm | ||
Length 46.2mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

I-Switch ISDC Compact Panel Isolators
Door interlock handles with override facility
DIN rail or base plate mouting
Add-on auxiliary/neutral blocks
The ISDC panel isolators provide a compact range of switch disconnectors with the capacity to add auxiliary and neutral block options to the load break switch block. This series of switches are suitable for use as load break isolators within industrial environments.
Related links
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 15 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 15 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 15 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 80A, 30 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 25A, 9 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 63A, 25 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 63A, 30 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 100A, 59 kW
