Craig & Derricott 3-Pole DIN Rail Isolator Switch -, IP65, 80A, 30 kW

Subtotal (1 unit)*

$200.41

(exc. GST)

$220.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.41

*price indicative

RS Stock No.:
810-0814
Mfr. Part No.:
SD00803B
Brand:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Product Type

Isolator Switch

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Series

SCOD

Switching Current

80A

Padlock Compatibility

No

Minimum Operating Temperature

0°C

Switching Power

30kW

Switching AC Voltage

440V ac

Hazardous Area Certification

No

Depth

70.1mm

Length

54mm

Standards/Approvals

No

Width

76mm

COO (Country of Origin):
GB

I-Switch ISDC Compact Panel Isolators


Door interlock handles with override facility

DIN rail or base plate mouting

Add-on auxiliary/neutral blocks

The ISDC panel isolators provide a compact range of switch disconnectors with the capacity to add auxiliary and neutral block options to the load break switch block. This series of switches are suitable for use as load break isolators within industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy