Kraus & Naimer 3-Pole Surface Isolator Switch -, IP65, 80A, 30 kW
- RS Stock No.:
- 381-3865
- Mfr. Part No.:
- KG80.T203/GBA282.VE
- Brand:
- Kraus & Naimer
Subtotal (1 unit)*
$228.71
(exc. GST)
$251.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.71 |
*price indicative
- RS Stock No.:
- 381-3865
- Mfr. Part No.:
- KG80.T203/GBA282.VE
- Brand:
- Kraus & Naimer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kraus & Naimer | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Switching Current | 80A | |
| Terminal Type | Wire | |
| Auxiliary Contacts Available | Yes | |
| Series | KG | |
| Minimum Operating Temperature | 55°C | |
| Switching Power | 30kW | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 70mm | |
| Depth | 68mm | |
| Width | 80mm | |
| Standards/Approvals | CCC, CSA, UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Switching Current 80A | ||
Terminal Type Wire | ||
Auxiliary Contacts Available Yes | ||
Series KG | ||
Minimum Operating Temperature 55°C | ||
Switching Power 30kW | ||
Padlock Compatibility No | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 55°C | ||
Length 70mm | ||
Depth 68mm | ||
Width 80mm | ||
Standards/Approvals CCC, CSA, UR | ||
Hazardous Area Certification No | ||

Single Hole Mounting Operator 3 & 4 Pole Switch-Disconnectors, IP65
Single hole mounting
Handle padlockable (x4) in "OFF" position
Adjustable metal operating shaft, length 120mm
Door interlocked to prevent opening of panel door while switch is in the 'ON' postion
Fingerproof terminal on 25 to 63A switches
Live terminal cover provided for 80A & 100A switches
Nominal voltage: 690V
Side mounting auxiliary contacts can be added, see typically stock no. 319-691
Base mounting via DIN rail or screw to back of panel
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Note
Stated motor rating, Util. Cat. AC23A/AC3, is for 3 phase, 380/440V supply
Standards
BS EN 60947-3, EN 60947-3, IEC 60947-3, VDE 0660, EN 60204-01
Related links
- Kraus & Naimer 4-Pole Surface Isolator Switch - 80A, 30 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - 80A, 15 kW
- Kraus & Naimer 6-Pole Panel Isolator Switch - 80A, 30 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - 100A, 37 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 80A, 15 kW
- Kraus & Naimer 3-Pole Panel Mount Isolator Switch - 80A, 15 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - IP67 15 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - 63A, 22 kW
