Eaton 3-Pole Panel Mount Isolator Switch -, IP65, 640A, 4.5 W

Subtotal (1 unit)*

$760.25

(exc. GST)

$836.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$760.25

*price indicative

RS Stock No.:
805-5667
Distrelec Article No.:
304-10-346
Mfr. Part No.:
172784 P3-63/M4/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Panel Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Series

P3-63

Switching Current

640A

Terminal Type

Screw

Auxiliary Contacts Available

No

Minimum Operating Temperature

-25°C

Switching AC Voltage

230V ac

Padlock Compatibility

No

Switching DC Voltage

120V dc

Switching Power

4.5W

Maximum Operating Temperature

50°C

Depth

88mm

Standards/Approvals

CSA, IEC, UL

Length

340mm

Width

95mm

Hazardous Area Certification

No

RoHS Status: Exempt

Eaton Isolator Switch, 690V Maximum Rated Operation Voltage, 340A Switch Rating - P3 Series - 172784 P3-63/M4/SVB


In need of a quick and easy way to shut down your system? Install this three-pole isolator switch from Eaton to boost safety. It cuts the power to attached circuits cold, so you can safely deal with emergencies or carry out repairs in your industrial, engineering or machine-building applications. For versatility, this unit works with motors as small as 3HP at 120V up to 50HP at 600V. A high mechanical lifespan of 100,000 uses means it will be with you for the long haul.

Features & Benefits


• Compact dimensions of 95 (W) x 340 (L) x 88mm (H) save space in busy setups

• IP65 rating indicates it's dustproof and water resistant to handle challenging environments

• 15g shock resistance for protection against vibrations and knocks

• Performs in challenging temperatures from -25°C to +50°C to suit demanding applications

• Screw terminals speed up wiring and achieve vibration-proof connections

What's the benefit of a 3-pole isolator over a single-pole alternative?


Three-pole switches shut down all three AC phases, preventing wayward currents from harming users or damaging industrial machinery. Single-pole options are best suited to single-phase electrical supplies, like those in domestic setups.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy