Eaton 3-Pole Rear Isolator Switch -, IP65, 63A, 30 kW
- RS Stock No.:
- 805-5676
- Mfr. Part No.:
- 172785 P3-63/M4/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$246.11
(exc. GST)
$270.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.11 |
*price indicative
- RS Stock No.:
- 805-5676
- Mfr. Part No.:
- 172785 P3-63/M4/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Series | P3-63 | |
| Switching Current | 63A | |
| Auxiliary Contacts Available | No | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 690V | |
| Switching DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 30kW | |
| Maximum Operating Temperature | -25°C | |
| Width | 95mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Hazardous Area Certification | No | |
| Length | 340mm | |
| Depth | 340mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Rear | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Series P3-63 | ||
Switching Current 63A | ||
Auxiliary Contacts Available No | ||
Padlock Compatibility No | ||
Switching AC Voltage 690V | ||
Switching DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Power 30kW | ||
Maximum Operating Temperature -25°C | ||
Width 95mm | ||
Standards/Approvals CSA, IEC, UL | ||
Hazardous Area Certification No | ||
Length 340mm | ||
Depth 340mm | ||
RoHS Status: Exempt
Eaton Isolator Switch, 63A Maximum Current, 690V AC Voltage - 172785 P3-63/M4/SVB-SW
This isolator switch is an essential component for electrical systems, designed to safely interrupt power flow. With a capacity of 63A and a voltage rating of 690V AC, it is Ideal for high-current applications in industrial settings. Its Compact dimensions of 340mm in length, 95mm in width, and 340mm in depth, combined with a robust mounting design, ensure ease of installation and operation. The rear mount configuration supports reliable integration into electrical panels.
Features & Benefits
• Rated for a maximum current of 63A to handle heavy loads
• Utilises a 3 pole setup to facilitate three-phase operations
• Designed for padlockability to enhance operational safety
• Functions within a wide temperature range of -25°C to +50°C
• Equipped with screw Terminal type for secure connections
• Utilises a 3 pole setup to facilitate three-phase operations
• Designed for padlockability to enhance operational safety
• Functions within a wide temperature range of -25°C to +50°C
• Equipped with screw Terminal type for secure connections
Applications
• Used for isolating electrical circuits in commercial buildings
• Utilised in machinery where the control of power supply is necessary
• Ideal for installation in environments with high humidity or dust exposure
• Effective in configurations requiring straightforward maintenance access
• Utilised in machinery where the control of power supply is necessary
• Ideal for installation in environments with high humidity or dust exposure
• Effective in configurations requiring straightforward maintenance access
What type of environment is suitable for its installation?
The robust IP65 rating allows this switch to be installed in both indoor and outdoor environments where dust and water exposure may occur.
How does the padlock feature enhance safety?
The Ability to accept padlocks prevents accidental power restoration, ensuring that maintenance personnel can work safely without unexpected energisation.
What makes this suitable for high-current applications?
Its 63A rating coupled with a switch rating of 340A enables it to efficiently handle heavy electrical loads while maintaining safety and performance.
Can this switch be easily incorporated into existing systems?
Yes, its rear mount design allows for simple integration into electrical panels, making it compatible with various installation setups.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Flush Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 63A, 30 kW
- Eaton 4-Pole Flush Non-Fused Isolator Switch - 63A, 30 kW
