Eaton 3-Pole Panel Mount Isolator Switch -, IP65, 760A, 7.5 W

Subtotal (1 unit)*

$533.63

(exc. GST)

$586.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$533.63

*price indicative

RS Stock No.:
805-5639
Mfr. Part No.:
172818 P3-100/M4/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Panel Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Switching Current

760A

Terminal Type

Screw

Series

P3-100

Auxiliary Contacts Available

No

Minimum Operating Temperature

-25°C

Switching Power

7.5W

Padlock Compatibility

No

Switching DC Voltage

120V dc

Switching AC Voltage

230V ac

Maximum Operating Temperature

50°C

Length

340mm

Depth

88mm

Width

95mm

Hazardous Area Certification

No

Standards/Approvals

CSA, IEC, UL

RoHS Status: Exempt

COO (Country of Origin):
GB

Eaton Isolator Switch, Panel Mounting, Metal Shaft - 172818 P3-100/M4/SVB


Looking for a quick and safe way to power down machinery? Try this isolator switch from Eaton. It's specifically designed to let you cut off a branch of your electrical supply so you can de-energise equipment in a flash if a hazardous situation occurs. With its red rotary handle and yellow locking ring, the unit is easy to spot on a busy machine panel. Manual operation means it only takes a turn of your hand to move the switch into an off position. You can mount this switch onto control panels such as those used in engineering or machine-building applications.

Features & Benefits


• Supplied with a metal shaft for long-lasting and convenient mounting on a control panel with a depth of 400mm

• Screw terminals ensure secure assembly with just a screwdriver

• IP65-rated front side is dust-tight and protected against low-pressure water sprays from any direction

• Compatible with harsh operating conditions, thanks to its broad operating temperature range between -25° and +50°C

Can I use this isolator switch in humid operating conditions?


Yes. As this switch-disconnector is made from corrosion-resistant materials, it's a practical choice for humid locations.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy