Eaton 3-Pole Rear Panel Isolator Switch -, IP30
- RS Stock No.:
- 266-4805
- Mfr. Part No.:
- 036502 P3-100/V/SVB-SW/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$471.41
(exc. GST)
$518.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.41 |
*price indicative
- RS Stock No.:
- 266-4805
- Mfr. Part No.:
- 036502 P3-100/V/SVB-SW/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear Panel | |
| IP Rating | IP30 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | 3650 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 150mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60204, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CE, VDE 0660 | |
| Width | 90mm | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Rear Panel | ||
IP Rating IP30 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series 3650 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 150mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60204, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CE, VDE 0660 | ||
Width 90mm | ||
Length 150mm | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function is fitted with metal shaft for a control panel, an auxiliary contact, a rotary handle with a locking ring only for use with extension shaft to protect from damage of excess current, overloads and short circuit manually by disconnecting electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit.
Corrosion resistant
Thermally stable
- RS Stock No. 2664850
- Mfr. Part No. 057863 P1-25/Z/HI11
Each
$150.88
RS Better World
- RS Stock No. 2471736
- Mfr. Part No. 31115
Each
$2,503.80
Related links
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch - 100A, 55 kW
- Eaton 4-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Rear Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65












