Eaton 2-Pole Flush Isolator Switch -, IP65, 20A, 5.5 kW

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save $25.98

View bulk pricing options

Subtotal (1 box of 1 unit)*

$107.56

(exc. GST)

$118.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Saving
1 - 5$107.56-
6 - 11$103.23$25.98
12 +$99.73$93.96

*price indicative

RS Stock No.:
629-2104
Mfr. Part No.:
70022625 T0-2-8221/I1H(RS629-2104)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Isolator Switch

Mount Type

Flush

IP Rating

IP65

Electrical Phase

1

Handle Colour

Black

Terminal Type

Screw

Switching Current

20A

Series

T0-2

Auxiliary Contacts Available

No

Minimum Operating Temperature

-25°C

Switching Power

5.5kW

Padlock Compatibility

No

Switching AC Voltage

400V ac

Maximum Operating Temperature

40°C

Hazardous Area Certification

ATEX

Length

137mm

Depth

102mm

Standards/Approvals

UL, IEC, EN, CSA

Width

80mm

Two or Three-position Rotary Switches


Totally insulated enclosures to IP65

Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate

Surface mounting

Note

Switch power/capacity refers to AC23A use at 380-440V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy