Legrand 3-Pole DIN Rail Isolator Switch -, IP55, 63A, 5.3 W
- RS Stock No.:
- 418-5701
- Mfr. Part No.:
- 0 225 16
- Brand:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $77.20
View bulk pricing optionsSubtotal (1 unit)*
$581.69
(exc. GST)
$639.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $581.69 | - |
| 5 - 9 | $566.25 | $77.20 |
| 10 + | $550.36 | $313.30 |
*price indicative
- RS Stock No.:
- 418-5701
- Mfr. Part No.:
- 0 225 16
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP55 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 63A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | Ekinoxe TX | |
| Minimum Operating Temperature | -5°C | |
| Padlock Compatibility | Yes | |
| Switching Power | 5.3W | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 60mm | |
| Length | 125mm | |
| Width | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE, IEC, EN | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP55 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 63A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series Ekinoxe TX | ||
Minimum Operating Temperature -5°C | ||
Padlock Compatibility Yes | ||
Switching Power 5.3W | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 60mm | ||
Length 125mm | ||
Width 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE, IEC, EN | ||
- COO (Country of Origin):
- FR
- RS Stock No. 4185773
- Mfr. Part No. 0 225 54
Each
$668.12
- RS Stock No. 4185717
- Mfr. Part No. 0 225 18
Each
$232.33
- RS Stock No. 4185767
- Mfr. Part No. 0 225 46
Each
$756.18
- RS Stock No. 4185739
- Mfr. Part No. 0 225 27
Each
$759.05
Related links
- Legrand 4-Pole DIN Rail Isolator Switch - 63A, 5.3 W
- Legrand 3-Pole DIN Rail Isolator Switch - 160A, 5.3 W
- Legrand 4-Pole DIN Rail Isolator Switch - 160A, 5.3 W
- Legrand 4-Pole DIN Rail Isolator Switch - 100A, 5.3 W
- Legrand 4-Pole DIN Rail Isolator Switch - 125A, 5.3 W
- Legrand 3-Pole DIN Rail Isolator Switch - 125A
- Legrand 3-Pole Isolator Switch - 25A
- Legrand 3-Pole Isolator Switch - 25A, 13.5 kW









