Legrand 3-Pole Isolator Switch -, IP65, 25A

Subtotal (1 unit)*

$514.54

(exc. GST)

$565.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$514.54

*price indicative

RS Stock No.:
255-2149
Mfr. Part No.:
022600
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Isolator Switch

Number of Poles

3

IP Rating

IP65

Handle Colour

Grey RAL 3000

Switching Current

25A

Series

022

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Standards/Approvals

NF EN 60204-1, NF EN 60947-3, VDE 0113, CEI 204-1, CEI 947-3

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Legrand proximity box with Vistop switch disconnector for load breaking, disconnecting and padlocking of equipment located remotely, red rotating front handle on yellow background for immediate visual identification, pad lockable in position O.

Complete device installed in an enclosure

Red actuator color

IP65 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy